Legris Brass Male Pneumatic Quick Connect Coupling, 4mm Hose Barb

RS Stock No.: 414-0382Brand: LegrisManufacturers Part No.: 9085 20 04
brand-logo

Technical Document

Specifications

Brand

Legris

Coupling Gender

Male

Manufacturer Series

9085

Connection Type

Hose Barb

Hose Barb Connection

4mm

Material

Brass

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Legris Brass Male Pneumatic Quick Connect Coupling, 4mm Hose Barb

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Legris Brass Male Pneumatic Quick Connect Coupling, 4mm Hose Barb

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legris

Coupling Gender

Male

Manufacturer Series

9085

Connection Type

Hose Barb

Hose Barb Connection

4mm

Material

Brass

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C