Legrand, Tempra IP44 Blue 2P+E Industrial Power Plug, Rated At 16A, 200 → 250 V

RS Stock No.: 620-3801Brand: LegrandManufacturers Part No.: 0 574 34
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P+E

Voltage Rating

200 → 250 V

Gender

Male

Body Orientation

Straight

Series

Tempra

IP Rating

IP44

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

France

View all in Industrial Power Connectors

Stock information temporarily unavailable.

Price on asking

Legrand, Tempra IP44 Blue 2P+E Industrial Power Plug, Rated At 16A, 200 → 250 V

Price on asking

Legrand, Tempra IP44 Blue 2P+E Industrial Power Plug, Rated At 16A, 200 → 250 V

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P+E

Voltage Rating

200 → 250 V

Gender

Male

Body Orientation

Straight

Series

Tempra

IP Rating

IP44

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

France