Lapp ÖLFLEX Multicore Cable, 18 Cores, 1.5 mm², Screened, 25m, Grey PVC Sheath, 16
Technical Document
Specifications
Brand
LappSeries
ÖLFLEX
Number of Cores
18
Cross Sectional Area
1.5 mm²
Screened/Unscreened
Screened
Length
25m
Sheath Colour
Grey
American Wire Gauge
16
Outer Diameter
16.3mm
Sheath Material
Polyvinyl Chloride PVC
Standards Met
CE
Minimum Bend Radius
4 x Diameter
Conductor Material
Copper
Voltage Rating
500 V
Drain Wire
No
Screen Type
Foil
Maximum Operating Temperature
+80°C
Insulation material
PVC
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-40°C
Product details
Ölflex High Flex Cable for Power Chain Applications
From Lapp, this Olflex Classic FD 810 cable is a multi-functional power and control cable that is as functional as it is reliable. With a low adhesive surface, the cable is designed for use in power chains, the cable has excellent core line performance, and is able to operate at medium and extended lengths and accelerations.
The cable is made up of extra-fine copper wire strands in a PVC core insulation. The cores are twisted in layers beneath a non-woven wrapping, and encased in a PVC sheath. The sheath is oil-resistant, flame-retardant, and ensures the cable is able to be used in dry, damp or humid interior locations.
Features and Benefits
Highly flexible
Flame-retardant
Oil-resistant
Low-adhesive surface
Low particle emission at moved chain application
Small bending radius offers longer life under arduous conditions
Applications
The Olflex Classic FD 810 is optimized to optimize flex life, and designed for use in power chains of machines with moving parts. It is ideal for many continuously moving applications, such as machine assembly lines, and is also used in;
Production Lines
Assembly Lines
Measuring, control and regulating circuits
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
LappSeries
ÖLFLEX
Number of Cores
18
Cross Sectional Area
1.5 mm²
Screened/Unscreened
Screened
Length
25m
Sheath Colour
Grey
American Wire Gauge
16
Outer Diameter
16.3mm
Sheath Material
Polyvinyl Chloride PVC
Standards Met
CE
Minimum Bend Radius
4 x Diameter
Conductor Material
Copper
Voltage Rating
500 V
Drain Wire
No
Screen Type
Foil
Maximum Operating Temperature
+80°C
Insulation material
PVC
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-40°C
Product details
Ölflex High Flex Cable for Power Chain Applications
From Lapp, this Olflex Classic FD 810 cable is a multi-functional power and control cable that is as functional as it is reliable. With a low adhesive surface, the cable is designed for use in power chains, the cable has excellent core line performance, and is able to operate at medium and extended lengths and accelerations.
The cable is made up of extra-fine copper wire strands in a PVC core insulation. The cores are twisted in layers beneath a non-woven wrapping, and encased in a PVC sheath. The sheath is oil-resistant, flame-retardant, and ensures the cable is able to be used in dry, damp or humid interior locations.
Features and Benefits
Highly flexible
Flame-retardant
Oil-resistant
Low-adhesive surface
Low particle emission at moved chain application
Small bending radius offers longer life under arduous conditions
Applications
The Olflex Classic FD 810 is optimized to optimize flex life, and designed for use in power chains of machines with moving parts. It is ideal for many continuously moving applications, such as machine assembly lines, and is also used in;
Production Lines
Assembly Lines
Measuring, control and regulating circuits
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).