Kingbright4 V Blue LED 3535 SMD, KTDS-3536QB14Z4S

RS Stock No.: 165-1749Brand: KingbrightManufacturers Part No.: KTDS-3536QB14Z4S
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Number of Pins

2

Viewing Angle

110 °

Luminous Flux

18 lm

Lens Shape

Round

Dominant Wavelength

460 nm

Dimensions

3.45 x 3.45 x 2mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT KTDS-3536 Series

The KTDS-3536 series, from Kingbright are 1W surface mount (SMT) LEDs. They are high efficiency devices within a compact package. The KTDS-3536 series are available in a variety of colour options including; red, yellow, green and blue.

Features of the KTDS-3536 LEDs:
- package size: 3.45 x 3.45 x 2.0 mm
- surface mount technology
- soldering methods: IR reflow soldering
- moisture sensitivity level: 1
- electrically neutral thermal path

Visible Light LEDs, Kingbright

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Kingbright4 V Blue LED 3535 SMD, KTDS-3536QB14Z4S

P.O.A.

Kingbright4 V Blue LED 3535 SMD, KTDS-3536QB14Z4S
Stock information temporarily unavailable.

Technical Document

Specifications

LED Colours

Blue

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Number of Pins

2

Viewing Angle

110 °

Luminous Flux

18 lm

Lens Shape

Round

Dominant Wavelength

460 nm

Dimensions

3.45 x 3.45 x 2mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright SMT KTDS-3536 Series

The KTDS-3536 series, from Kingbright are 1W surface mount (SMT) LEDs. They are high efficiency devices within a compact package. The KTDS-3536 series are available in a variety of colour options including; red, yellow, green and blue.

Features of the KTDS-3536 LEDs:
- package size: 3.45 x 3.45 x 2.0 mm
- surface mount technology
- soldering methods: IR reflow soldering
- moisture sensitivity level: 1
- electrically neutral thermal path

Visible Light LEDs, Kingbright