Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
2
LED Colours
Orange
Number Of Segments
7
Character Width
4.2mm
Character Height
7.6mm
Common Connection
Cathode
Mounting Type
Surface Mount
External Depth
3.8mm
External Dimensions
12 x 14.8 x 3.75mm
External Height
12mm
External Width
14.8mm
Luminous Intensity
46 mcd
Colour Of Face
Grey
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Product details
Kingbright Dual Digit, 5.08 & 7.62mm
A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
2
LED Colours
Orange
Number Of Segments
7
Character Width
4.2mm
Character Height
7.6mm
Common Connection
Cathode
Mounting Type
Surface Mount
External Depth
3.8mm
External Dimensions
12 x 14.8 x 3.75mm
External Height
12mm
External Width
14.8mm
Luminous Intensity
46 mcd
Colour Of Face
Grey
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Product details
Kingbright Dual Digit, 5.08 & 7.62mm
A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
