Technical Document
Specifications
Brand
KensingtonProduct Type
Carrying Bag
Style
Laptop Bag
Maximum Screen Size
355.6mm
Colour
Black
Material
Neoprene
External Width
265mm
Weight
247g
External Depth
380mm
External Height
30mm
Model Number
K62610WW
Country of Origin
China
Stock information temporarily unavailable.
€ 22.49
€ 22.49 Each (Exc. VAT)
Kensington K62610WW 355.6 mm Laptop Bag, Black
1
€ 22.49
€ 22.49 Each (Exc. VAT)
Kensington K62610WW 355.6 mm Laptop Bag, Black
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
KensingtonProduct Type
Carrying Bag
Style
Laptop Bag
Maximum Screen Size
355.6mm
Colour
Black
Material
Neoprene
External Width
265mm
Weight
247g
External Depth
380mm
External Height
30mm
Model Number
K62610WW
Country of Origin
China
