Technical Document
Specifications
Brand
KensingtonProduct Type
Carrying Bag
Style
Laptop Bag
Maximum Screen Size
406.4mm
Colour
Black
Material
Polyester
External Width
406mm
Weight
480g
External Depth
64mm
External Height
292mm
Model Number
K60390WW
Country of Origin
China
Stock information temporarily unavailable.
€ 39.37
€ 39.37 Each (Exc. VAT)
1
€ 39.37
€ 39.37 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
KensingtonProduct Type
Carrying Bag
Style
Laptop Bag
Maximum Screen Size
406.4mm
Colour
Black
Material
Polyester
External Width
406mm
Weight
480g
External Depth
64mm
External Height
292mm
Model Number
K60390WW
Country of Origin
China