KEMET 100μF Surface Mount Polymer Capacitor, 10V dc

RS Stock No.: 173-7050Brand: KEMETManufacturers Part No.: T520C107M010ATE045
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

Electrolytic

Capacitance

100µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

45mΩ

Tolerance

±20%

Length

6mm

Depth

3.2mm

Maximum Operating Temperature

+105°C

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Polarised

Polar

Leakage Current

100 μA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET 100μF Surface Mount Polymer Capacitor, 10V dc

P.O.A.

KEMET 100μF Surface Mount Polymer Capacitor, 10V dc
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Technology

Electrolytic

Capacitance

100µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

45mΩ

Tolerance

±20%

Length

6mm

Depth

3.2mm

Maximum Operating Temperature

+105°C

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Polarised

Polar

Leakage Current

100 μA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more