Technical Document
Specifications
Brand
KEMETCapacitance
1.2µF
Voltage
1.6kV dc
Mounting Type
Through Hole
Tolerance
5%
Series
R75
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
KEMET R75 Polypropylene Capacitor PP, 1.6kV dc, 5%, 1.2μF, Through Hole
72
P.O.A.
KEMET R75 Polypropylene Capacitor PP, 1.6kV dc, 5%, 1.2μF, Through Hole
Stock information temporarily unavailable.
72
Technical Document
Specifications
Brand
KEMETCapacitance
1.2µF
Voltage
1.6kV dc
Mounting Type
Through Hole
Tolerance
5%
Series
R75
Country of Origin
China