KEMET 1.5pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD

RS Stock No.: 769-7058PBrand: KEMETManufacturers Part No.: CBR04C159C5GAC
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

1.5pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

HiQ-CBR

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Kemet 0402 CBR Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Price on asking

Each (Supplied on a Reel) (Exc. VAT)

KEMET 1.5pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
Select packaging type

Price on asking

Each (Supplied on a Reel) (Exc. VAT)

KEMET 1.5pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

1.5pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

HiQ-CBR

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Kemet 0402 CBR Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more