KEMET 2.7pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.25pF , SMD

RS Stock No.: 769-6982Brand: KEMETManufacturers Part No.: CBR02C279C3GAC
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

2.7pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

HiQ-CBR

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Kemet HiQ-CBR Series

0201 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 100) (Exc. VAT)

KEMET 2.7pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.25pF , SMD

Price on asking

Each (In a Pack of 100) (Exc. VAT)

KEMET 2.7pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.25pF , SMD

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

2.7pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

HiQ-CBR

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Kemet HiQ-CBR Series

0201 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more