IXYS, MCD310-16IO1, Thyristor Module SCR, 320A 1600V, 5-Pin Y2 DCB

RS Stock No.: 193-981Brand: IXYSManufacturers Part No.: MCD310-16IO1
brand-logo
View all in Thyristors

Technical Document

Specifications

Brand

IXYS

Rated Average On-State Current

320A

Thyristor Type

SCR Module

Package Type

Y2 DCB

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

9.8kA

Mounting Type

Screw Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

150mA

Pin Count

5

Dimensions

116 x 60 x 30mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+140 °C

Repetitive Peak Off-State Current

40mA

Peak On-State Voltage

1.32V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Thyristors

Stock information temporarily unavailable.

Price on asking

IXYS, MCD310-16IO1, Thyristor Module SCR, 320A 1600V, 5-Pin Y2 DCB

Price on asking

IXYS, MCD310-16IO1, Thyristor Module SCR, 320A 1600V, 5-Pin Y2 DCB

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

IXYS

Rated Average On-State Current

320A

Thyristor Type

SCR Module

Package Type

Y2 DCB

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

9.8kA

Mounting Type

Screw Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

150mA

Pin Count

5

Dimensions

116 x 60 x 30mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+140 °C

Repetitive Peak Off-State Current

40mA

Peak On-State Voltage

1.32V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in