Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
10
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
10A
Series
JC
Body Orientation
Straight
Voltage Rating
250 V ac
Mating Type
Bayonet
Shell Size
21
Housing Material
Aluminium
Contact Plating
Silver
Contact Material
Copper Alloy
Product details
ITT JC Range - Metal
Designed in accordance with Japanese Industry Standard JIS-C-5432, the JC connector is rugged, lightweight and suitable for general purpose applications such as:
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
10
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
10A
Series
JC
Body Orientation
Straight
Voltage Rating
250 V ac
Mating Type
Bayonet
Shell Size
21
Housing Material
Aluminium
Contact Plating
Silver
Contact Material
Copper Alloy
Product details
ITT JC Range - Metal
Designed in accordance with Japanese Industry Standard JIS-C-5432, the JC connector is rugged, lightweight and suitable for general purpose applications such as:
