Intersil ICL3232EIV-16Z, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-Pin TSSOP

RS Stock No.: 704-4543Brand: IntersilManufacturers Part No.: ICL3232EIV-16Z
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

TSSOP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Length

5.1mm

Width

4.5mm

You may be interested in

Stock information temporarily unavailable.

Price on asking

Intersil ICL3232EIV-16Z, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-Pin TSSOP
Select packaging type

Price on asking

Intersil ICL3232EIV-16Z, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical Document

Specifications

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

TSSOP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Length

5.1mm

Width

4.5mm

You may be interested in