Technical Document
Specifications
Brand
InfineonController Type
Step Down
Number of Outputs
1
Maximum Switching Frequency
420 kHz
Width
4mm
Mounting Type
Surface Mount
Package Type
DSO-14-1
Pin Count
14
Dimensions
8.75 x 4 x 1.57mm
Length
8.75mm
Height
1.57mm
Maximum Input Voltage
60 V
Maximum Operating Temperature
+150 °C
Maximum Output Current
2.3A
Maximum Output Voltage
15 V
Minimum Input Voltage
5 V
Minimum Output Voltage
7 V
Minimum Operating Temperature
-40 °C
Product details
DC-DC Converters, Infineon
Stock information temporarily unavailable.
Please check again later.
P.O.A.
4
P.O.A.
4
Technical Document
Specifications
Brand
InfineonController Type
Step Down
Number of Outputs
1
Maximum Switching Frequency
420 kHz
Width
4mm
Mounting Type
Surface Mount
Package Type
DSO-14-1
Pin Count
14
Dimensions
8.75 x 4 x 1.57mm
Length
8.75mm
Height
1.57mm
Maximum Input Voltage
60 V
Maximum Operating Temperature
+150 °C
Maximum Output Current
2.3A
Maximum Output Voltage
15 V
Minimum Input Voltage
5 V
Minimum Output Voltage
7 V
Minimum Operating Temperature
-40 °C
Product details