N-Channel MOSFET, 13.8 A, 700 V, 3-Pin TO-220 Infineon IPP65R280E6XKSA1

RS Stock No.: 897-7595Brand: InfineonManufacturers Part No.: IPP65R280E6XKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

13.8 A

Maximum Drain Source Voltage

700 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

104 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Length

10.36mm

Typical Gate Charge @ Vgs

45 nC @ 10 V

Width

15.95mm

Number of Elements per Chip

1

Transistor Material

Si

Forward Diode Voltage

0.9V

Height

4.57mm

Series

CoolMOS E6

Minimum Operating Temperature

-55 °C

Product details

Infineon CoolMOS™E6/P6 series Power MOSFET

The Infineon range of CoolMOSE6 and P6 series MOSFETs. These highly efficient devices can be used in several applications including Power Factor Correction (PFC), lighting and consumer devices as well as solar, telecoms and servers.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Price on asking

Each (In a Pack of 5) (Exc. VAT)

N-Channel MOSFET, 13.8 A, 700 V, 3-Pin TO-220 Infineon IPP65R280E6XKSA1
Select packaging type

Price on asking

Each (In a Pack of 5) (Exc. VAT)

N-Channel MOSFET, 13.8 A, 700 V, 3-Pin TO-220 Infineon IPP65R280E6XKSA1

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

13.8 A

Maximum Drain Source Voltage

700 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

104 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Length

10.36mm

Typical Gate Charge @ Vgs

45 nC @ 10 V

Width

15.95mm

Number of Elements per Chip

1

Transistor Material

Si

Forward Diode Voltage

0.9V

Height

4.57mm

Series

CoolMOS E6

Minimum Operating Temperature

-55 °C

Product details

Infineon CoolMOS™E6/P6 series Power MOSFET

The Infineon range of CoolMOSE6 and P6 series MOSFETs. These highly efficient devices can be used in several applications including Power Factor Correction (PFC), lighting and consumer devices as well as solar, telecoms and servers.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more