Infineon ILD4001E6327HTSA1, LED Driver, Maximum 45 V, 6-Pin SC-74-6-4

RS Stock No.: 825-9373Brand: InfineonManufacturers Part No.: ILD4001E6327HTSA1
brand-logo
View all in Display Drivers

Technical Document

Specifications

Current Accuracy

±3%

Maximum Supply Current

270 μA

Mounting Type

Surface Mount

Package Type

SC-74-6-4

Pin Count

6

Typical Operating Supply Voltage

Maximum 45 V

Dimensions

2.9 x 1.6 x 1mm

Height

1mm

Length

2.9mm

Maximum Operating Temperature

+150 °C

Width

1.6mm

Country of Origin

Malaysia

Product details

Display Drivers, Infineon

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon ILD4001E6327HTSA1, LED Driver, Maximum 45 V, 6-Pin SC-74-6-4

P.O.A.

Infineon ILD4001E6327HTSA1, LED Driver, Maximum 45 V, 6-Pin SC-74-6-4
Stock information temporarily unavailable.

Technical Document

Specifications

Current Accuracy

±3%

Maximum Supply Current

270 μA

Mounting Type

Surface Mount

Package Type

SC-74-6-4

Pin Count

6

Typical Operating Supply Voltage

Maximum 45 V

Dimensions

2.9 x 1.6 x 1mm

Height

1mm

Length

2.9mm

Maximum Operating Temperature

+150 °C

Width

1.6mm

Country of Origin

Malaysia

Product details

Display Drivers, Infineon