Technical Document
Specifications
Brand
InfineonPower Switch Type
Low Side Switch
Power Switch Topology
Low Side
Switch On Resistance
100mΩ
Maximum Operating Supply Voltage
42 V
Maximum Operating Current
2.4A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
TO-252
Pin Count
3
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 6.22 x 2.3mm
Country of Origin
China
Product details
HITFET Smart Low-Side Power Switch, Infineon
The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.
Diagnosis or latch and restart protection
Easy drop in replacements
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2500
P.O.A.
2500
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
InfineonPower Switch Type
Low Side Switch
Power Switch Topology
Low Side
Switch On Resistance
100mΩ
Maximum Operating Supply Voltage
42 V
Maximum Operating Current
2.4A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
TO-252
Pin Count
3
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 6.22 x 2.3mm
Country of Origin
China
Product details
HITFET Smart Low-Side Power Switch, Infineon
The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.
Diagnosis or latch and restart protection
Easy drop in replacements