Infineon BGS12AL74E6327XTSA1, RF Switch Circuit 3GHz Single SPDT CMOS/TTL 7-Pin TSLP

RS Stock No.: 827-5268Brand: InfineonManufacturers Part No.: BGS12AL74E6327XTSA1
brand-logo
View all in Home

Technical Document

Specifications

Technology

CMOS/TTL

Package Type

TSLP

Pin Count

7

Dimensions

2.3 x 1.5 x 0.35mm

Mounting Type

Surface Mount

Length

2.3mm

Width

1.5mm

Height

0.35mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.4 V

Minimum Operating Temperature

-30 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon BGS12AL74E6327XTSA1, RF Switch Circuit 3GHz Single SPDT CMOS/TTL 7-Pin TSLP

P.O.A.

Infineon BGS12AL74E6327XTSA1, RF Switch Circuit 3GHz Single SPDT CMOS/TTL 7-Pin TSLP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

CMOS/TTL

Package Type

TSLP

Pin Count

7

Dimensions

2.3 x 1.5 x 0.35mm

Mounting Type

Surface Mount

Length

2.3mm

Width

1.5mm

Height

0.35mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.4 V

Minimum Operating Temperature

-30 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more