BGA420H6327XTSA1 Infineon, RF Amplifier, 19 dB@ 0.1 GHz 3 GHz, 4-Pin SOT-343

RS Stock No.: 897-7267Brand: InfineonManufacturers Part No.: BGA420H6327XTSA1
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

General Purpose

Typical Power Gain

19 dB@ 0.1 GHz

Typical Output Power

90mW

Typical Noise Figure

2.3 dB@ 1.8 GHz

Number of Channels per Chip

1

Maximum Operating Frequency

3 GHz

Mounting Type

Surface Mount

Package Type

SOT-343

Pin Count

4

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Length

2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

6 V

Width

1.25mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BGA420H6327XTSA1 Infineon, RF Amplifier, 19 dB@ 0.1 GHz 3 GHz, 4-Pin SOT-343

P.O.A.

BGA420H6327XTSA1 Infineon, RF Amplifier, 19 dB@ 0.1 GHz 3 GHz, 4-Pin SOT-343
Stock information temporarily unavailable.

Technical Document

Specifications

Amplifier Type

General Purpose

Typical Power Gain

19 dB@ 0.1 GHz

Typical Output Power

90mW

Typical Noise Figure

2.3 dB@ 1.8 GHz

Number of Channels per Chip

1

Maximum Operating Frequency

3 GHz

Mounting Type

Surface Mount

Package Type

SOT-343

Pin Count

4

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Length

2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

6 V

Width

1.25mm