Infineon BC846SH6327XTSA1 Dual NPN Transistor, 100 mA, 65 V, 6-Pin SOT-363

RS Stock No.: 165-7653Brand: InfineonManufacturers Part No.: BC846SH6327XTSA1
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

65 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

250 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

2 x 1.25 x 0.8mm

Maximum Operating Temperature

+150 °C

Product details

Small Signal NPN Transistors, Infineon

Bipolar Transistors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon BC846SH6327XTSA1 Dual NPN Transistor, 100 mA, 65 V, 6-Pin SOT-363

P.O.A.

Infineon BC846SH6327XTSA1 Dual NPN Transistor, 100 mA, 65 V, 6-Pin SOT-363
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

65 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

250 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

2 x 1.25 x 0.8mm

Maximum Operating Temperature

+150 °C

Product details

Small Signal NPN Transistors, Infineon

Bipolar Transistors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more