Technical Document
Specifications
Brand
InfineonTransistor Type
NPN + PNP
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SC-74
Mounting Type
Surface Mount
Maximum Power Dissipation
330 mW
Transistor Configuration
Isolated
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
170 MHz
Pin Count
6
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Dimensions
2.9 x 1.6 x 1mm
Product details
Dual NPN/PNP Transistors, Infineon
Bipolar Transistors, Infineon
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
InfineonTransistor Type
NPN + PNP
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SC-74
Mounting Type
Surface Mount
Maximum Power Dissipation
330 mW
Transistor Configuration
Isolated
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
170 MHz
Pin Count
6
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Dimensions
2.9 x 1.6 x 1mm
Product details