HY Electronic Corp P6KE9.1A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

RS Stock No.: 903-5575Brand: HY Electronic CorpManufacturers Part No.: P6KE9.1A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

13.4V

Minimum Breakdown Voltage

8.65V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

7.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

45A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.6 (Dia.) x 7.6 (L)mm

Maximum Reverse Leakage Current

50µA

Surge Current Rating

100A

Diameter

3.6mm

Length

7.6mm

Test Current

1mA

Country of Origin

China

Product details

TVS Diodes Axial Unidirectional 600W, P6KE Series, HY Electronic (Cayman) Limited

The HY Electronic P6KE Series are glass passivated unidirectional transient voltage suppressors. The TVS diodes feature fast response times and clamping voltage capability and low leakage. The suppressor offers transient voltage surge protection in inductive circuits.

Polarity: Uni-directional
Plastic Material: UL 94V-0 recognition
Package: DO-15
Reverse Voltage ranges from 6.8 V to 220 V
Power Dissipation: 600 W

Transient Voltage Suppressors, HY Electronic (Cayman) Limited

HY Electronic (Cayman) Limited introduce a series of transient voltage suppressors (TVS), that are diodes offering transient voltage protection. The TVS Diodes are supplied in either axial or surface mount packages. Ranging from 400 W up to 1500 W with either Uni-directional or Bi-directional direction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in TVS Diodes

Stock information temporarily unavailable.

Price on asking

Each (Supplied as a Tape) (Exc. VAT)

HY Electronic Corp P6KE9.1A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

Price on asking

Each (Supplied as a Tape) (Exc. VAT)

HY Electronic Corp P6KE9.1A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

13.4V

Minimum Breakdown Voltage

8.65V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

7.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

45A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.6 (Dia.) x 7.6 (L)mm

Maximum Reverse Leakage Current

50µA

Surge Current Rating

100A

Diameter

3.6mm

Length

7.6mm

Test Current

1mA

Country of Origin

China

Product details

TVS Diodes Axial Unidirectional 600W, P6KE Series, HY Electronic (Cayman) Limited

The HY Electronic P6KE Series are glass passivated unidirectional transient voltage suppressors. The TVS diodes feature fast response times and clamping voltage capability and low leakage. The suppressor offers transient voltage surge protection in inductive circuits.

Polarity: Uni-directional
Plastic Material: UL 94V-0 recognition
Package: DO-15
Reverse Voltage ranges from 6.8 V to 220 V
Power Dissipation: 600 W

Transient Voltage Suppressors, HY Electronic (Cayman) Limited

HY Electronic (Cayman) Limited introduce a series of transient voltage suppressors (TVS), that are diodes offering transient voltage protection. The TVS Diodes are supplied in either axial or surface mount packages. Ranging from 400 W up to 1500 W with either Uni-directional or Bi-directional direction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in