Honeywell Pin Plunger Microswitch, Tab Terminal, 100 mA @ 30 V dc, SPDT

RS Stock No.: 729-4909Brand: HoneywellManufacturers Part No.: ZM10D70A01
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

Operating Force

104 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold Plated

Case Material

Polyamide

Mechanical Life

10000000Cycles

Release Force

0.2N

Operating Temperature Range

-40 → +120°C

Country of Origin

Taiwan, Province Of China

You may be interested in
View all in Micro Switches

Stock information temporarily unavailable.

Price on asking

Honeywell Pin Plunger Microswitch, Tab Terminal, 100 mA @ 30 V dc, SPDT

Price on asking

Honeywell Pin Plunger Microswitch, Tab Terminal, 100 mA @ 30 V dc, SPDT

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

Operating Force

104 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold Plated

Case Material

Polyamide

Mechanical Life

10000000Cycles

Release Force

0.2N

Operating Temperature Range

-40 → +120°C

Country of Origin

Taiwan, Province Of China

You may be interested in