Hitachi CJ120V 26mm stroke Corded Jigsaw, 230V, 3000rpm, Type G - British 3-pin

RS Stock No.: 451-5348Brand: HitachiManufacturers Part No.: CJ120V 230V
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Hitachi

Cutting Depth

Wood 120; Mild Steel Plate 10 mm

Maximum Speed

3000rpm

Model Number

CJ120V

Plug Type

Type G - British 3-pin

Voltage Rating

230V

Weight

2.3kg

Stroke Length

26mm

Product details

Hitachi Grinders, Saws & Routers

All angle grinders in this range have integral spindle locks for disk changing, and are supplied with lock-nut wrenches. They are also fitted with reversible (LH-RH) side handles. All tools are double insulated

You may be interested in
DeWALT DW341K Corded Jigsaw, 240V
P.O.A.Each (Exc. VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hitachi CJ120V 26mm stroke Corded Jigsaw, 230V, 3000rpm, Type G - British 3-pin

P.O.A.

Hitachi CJ120V 26mm stroke Corded Jigsaw, 230V, 3000rpm, Type G - British 3-pin
Stock information temporarily unavailable.
You may be interested in
DeWALT DW341K Corded Jigsaw, 240V
P.O.A.Each (Exc. VAT)

Technical Document

Specifications

Brand

Hitachi

Cutting Depth

Wood 120; Mild Steel Plate 10 mm

Maximum Speed

3000rpm

Model Number

CJ120V

Plug Type

Type G - British 3-pin

Voltage Rating

230V

Weight

2.3kg

Stroke Length

26mm

Product details

Hitachi Grinders, Saws & Routers

All angle grinders in this range have integral spindle locks for disk changing, and are supplied with lock-nut wrenches. They are also fitted with reversible (LH-RH) side handles. All tools are double insulated

You may be interested in
DeWALT DW341K Corded Jigsaw, 240V
P.O.A.Each (Exc. VAT)