Technical Document
Specifications
Brand
HiroseNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Current Rating
5.0A
Series
RM
Body Orientation
Straight
Voltage Rating
350.0 V
Mating Type
Screw Lock
Shell Size
15
Housing Material
Brass, Zinc
Contact Plating
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
Country of Origin
Japan
Product details
RM15T Connectors with Threaded Couplings
Hirose offer this concise range of circular connectors, designed to meet the stringent demands of the communication and electronic applications market. These RM Series circular connectors feature a threaded coupling and are miniature in size, durable and high quality and exceed in their mechanical and electrical performance.
Brass and zinc alloy shell, nickel plated
Synthetic resin insulator
Silver plated copper alloy contacts
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Current Rating
5.0A
Series
RM
Body Orientation
Straight
Voltage Rating
350.0 V
Mating Type
Screw Lock
Shell Size
15
Housing Material
Brass, Zinc
Contact Plating
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
Country of Origin
Japan
Product details
RM15T Connectors with Threaded Couplings
Hirose offer this concise range of circular connectors, designed to meet the stringent demands of the communication and electronic applications market. These RM Series circular connectors feature a threaded coupling and are miniature in size, durable and high quality and exceed in their mechanical and electrical performance.
Brass and zinc alloy shell, nickel plated
Synthetic resin insulator
Silver plated copper alloy contacts
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.


