Technical Document
Specifications
Brand
HiroseNumber Of Contacts
10
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
5A
Body Orientation
Straight
Voltage Rating
350 V ac
Mating Type
Threaded
Contact Plating
Silver
Maximum Operating Temperature
+85°C
Contact Material
Copper Alloy
Minimum Operating Temperature
-25°C
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
10
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
5A
Body Orientation
Straight
Voltage Rating
350 V ac
Mating Type
Threaded
Contact Plating
Silver
Maximum Operating Temperature
+85°C
Contact Material
Copper Alloy
Minimum Operating Temperature
-25°C
