Hirose 60-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 896-0751Brand: HiroseManufacturers Part No.: HIF3A-60D-2.54R
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

60

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

HIF3A

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

200.0 V ac

Housing Material

PBT

Contact Material

Beryllium Copper

Country of Origin

Malaysia

Product details

Hirose 2.54mm HIF3A Series IDC Ribbon Cable Socket Connectors

HIF3A series high performance 2.54mm IDC ribbon cable socket connectors made from black UL94V-0 PBT with a double row contact alignment. These HIF3A series IDC ribbon cable sockets have a two point contact structure for high electrical connection reliability and accept UL2651 AWG 28 flat cable. Typical applications for these HIF3A ribbon cable connectors include computers, PPC, terminal equipment, electronic equipment and office automation machines. For compatible connectors see MIL standard HIF3B series and other HIF series headers (except HIF3B-60 pos)

Hirose 2.54mm Ribbon Cable Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in IDC Connectors

Stock information temporarily unavailable.

Price on asking

Hirose 60-Way IDC Connector Socket for Cable Mount, 2-Row

Price on asking

Hirose 60-Way IDC Connector Socket for Cable Mount, 2-Row

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

60

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

HIF3A

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

200.0 V ac

Housing Material

PBT

Contact Material

Beryllium Copper

Country of Origin

Malaysia

Product details

Hirose 2.54mm HIF3A Series IDC Ribbon Cable Socket Connectors

HIF3A series high performance 2.54mm IDC ribbon cable socket connectors made from black UL94V-0 PBT with a double row contact alignment. These HIF3A series IDC ribbon cable sockets have a two point contact structure for high electrical connection reliability and accept UL2651 AWG 28 flat cable. Typical applications for these HIF3A ribbon cable connectors include computers, PPC, terminal equipment, electronic equipment and office automation machines. For compatible connectors see MIL standard HIF3B series and other HIF series headers (except HIF3B-60 pos)

Hirose 2.54mm Ribbon Cable Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in