Hirose FX2 Series Straight Through Hole PCB Header, 32 Contact(s), 1.27mm Pitch, 2 Row(s)

RS Stock No.: 729-3919Brand: HiroseManufacturers Part No.: FX2CA-32P-1.27DSAL(71)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Hirose

Series

FX2

Pitch

1.27mm

Number Of Contacts

32

Number Of Rows

2

Body Orientation

Straight

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

500.0mA

Voltage Rating

125.0 V

Country of Origin

Malaysia

Product details

FX2 Series Board to Board Header

Features and Benefits

• One touch operation
• Board to board type

Applications:

• Computers
• Peripheral equipment

1.27mm Hirose FX2 Series

1.27mm Pitch Multi-function Two Piece Connector

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in PCB Headers

Stock information temporarily unavailable.

Price on asking

Hirose FX2 Series Straight Through Hole PCB Header, 32 Contact(s), 1.27mm Pitch, 2 Row(s)
Select packaging type

Price on asking

Hirose FX2 Series Straight Through Hole PCB Header, 32 Contact(s), 1.27mm Pitch, 2 Row(s)

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Series

FX2

Pitch

1.27mm

Number Of Contacts

32

Number Of Rows

2

Body Orientation

Straight

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

500.0mA

Voltage Rating

125.0 V

Country of Origin

Malaysia

Product details

FX2 Series Board to Board Header

Features and Benefits

• One touch operation
• Board to board type

Applications:

• Computers
• Peripheral equipment

1.27mm Hirose FX2 Series

1.27mm Pitch Multi-function Two Piece Connector

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more