Technical Document
Specifications
Brand
Helly HansenProduct Type
Hoodie
Size
2XL
Colour
Orange
Sub Type
Hi Vis Clothing
Outer Material
100% Polyester
Closure Type
Front Zip
Standards/Approvals
EN ISO 20471:2013 Class 1
Series
ICU
Country of Origin
Sri Lanka
Stock information temporarily unavailable.
€ 156.76
€ 156.76 Each (Exc. VAT)
Helly Hansen Orange Hoodie, 2XL
1
€ 156.76
€ 156.76 Each (Exc. VAT)
Helly Hansen Orange Hoodie, 2XL
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Helly HansenProduct Type
Hoodie
Size
2XL
Colour
Orange
Sub Type
Hi Vis Clothing
Outer Material
100% Polyester
Closure Type
Front Zip
Standards/Approvals
EN ISO 20471:2013 Class 1
Series
ICU
Country of Origin
Sri Lanka
