HARTING Dust Cover, Han Yellock Series, For Use With Carrier Hood

RS Stock No.: 745-196Brand: HARTINGManufacturers Part No.: 11123005451
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

74.6 x 59 x 14 mm

Colour

Black

Series

Han Yellock

For Use With

Carrier Hood

Material

Thermoplastic

Standards/Approvals

UL 94 V-0

Country of Origin

Germany

Stock information temporarily unavailable.

€ 14.92

€ 14.92 Each (Exc. VAT)

HARTING Dust Cover, Han Yellock Series, For Use With Carrier Hood

€ 14.92

€ 14.92 Each (Exc. VAT)

HARTING Dust Cover, Han Yellock Series, For Use With Carrier Hood

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 14.92
10+€ 13.73

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

74.6 x 59 x 14 mm

Colour

Black

Series

Han Yellock

For Use With

Carrier Hood

Material

Thermoplastic

Standards/Approvals

UL 94 V-0

Country of Origin

Germany