HARTING Connector Set, 400A, Han HPR HPTC Male, 1800V

RS Stock No.: 740-325Brand: HARTINGManufacturers Part No.: 10402711006
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Product Type

Connector Set

Current

400A

Series

Han HPR HPTC

Connector Gender

Male

Voltage

1800V

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

125°C

Manufacturer Size Code

2

Contact Gender

Male

Standards/Approvals

RoHS

Orientation

Straight

Country of Origin

Germany

View all in Heavy Duty Power Connectors

Stock information temporarily unavailable.

€ 452.19

€ 452.19 Each (Exc. VAT)

HARTING Connector Set, 400A, Han HPR HPTC Male, 1800V

€ 452.19

€ 452.19 Each (Exc. VAT)

HARTING Connector Set, 400A, Han HPR HPTC Male, 1800V

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Connector Set

Current

400A

Series

Han HPR HPTC

Connector Gender

Male

Voltage

1800V

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

125°C

Manufacturer Size Code

2

Contact Gender

Male

Standards/Approvals

RoHS

Orientation

Straight

Country of Origin

Germany