Technical Document
Specifications
Brand
HartingProduct Type
Connector
Number of Contacts
20
Current
2A
Number of Rows
2
Orientation
Straight
Connector Gender
Male
Row Loading
A/B
Sub Type
Connector
Termination Type
Solder Pin
Pitch
2.54mm
Contact Plating
Tin over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Contact Gender
Male
Standards/Approvals
UL E102079
Contact Material
Copper Alloy
Series
DIN 41612
Maximum Contact Resistance
20mΩ
Housing Material
Thermoplastic Resin
Country of Origin
Romania
Stock information temporarily unavailable.
€ 70.29
€ 70.29 1 Bag of 20 (Exc. VAT)
1
€ 70.29
€ 70.29 1 Bag of 20 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Connector
Number of Contacts
20
Current
2A
Number of Rows
2
Orientation
Straight
Connector Gender
Male
Row Loading
A/B
Sub Type
Connector
Termination Type
Solder Pin
Pitch
2.54mm
Contact Plating
Tin over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Contact Gender
Male
Standards/Approvals
UL E102079
Contact Material
Copper Alloy
Series
DIN 41612
Maximum Contact Resistance
20mΩ
Housing Material
Thermoplastic Resin
Country of Origin
Romania
