Technical Document
Specifications
Brand
HartingType
Connector Hood
Series
Han EMC Series
Thread Size
PG21
Body Orientation
Top Entry
IP Rating
IP65
Series Number
0962
Country of Origin
Germany
Product details
Han EMC - Size 16B
Han EMC - Size 16B
These hoods and housings are based on the well proven Han B standard hoods and housings with identical dimensions and panel cut outs. The electrical contact between hood and housing is achieved by means of a metal adaptor frame. This frame is fixed on the bulkhead mounted housing and replaces the sealing. The housing has a large contact surface towards the panel. IP65 by means of O ring sealings. These hoods and housings us the Han Easy-Lock system.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
HartingType
Connector Hood
Series
Han EMC Series
Thread Size
PG21
Body Orientation
Top Entry
IP Rating
IP65
Series Number
0962
Country of Origin
Germany
Product details
Han EMC - Size 16B
Han EMC - Size 16B
These hoods and housings are based on the well proven Han B standard hoods and housings with identical dimensions and panel cut outs. The electrical contact between hood and housing is achieved by means of a metal adaptor frame. This frame is fixed on the bulkhead mounted housing and replaces the sealing. The housing has a large contact surface towards the panel. IP65 by means of O ring sealings. These hoods and housings us the Han Easy-Lock system.