HARTING DIN 41612 48 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 3 Row Female, Angled Connector

RS Stock No.: 743-086Brand: HARTINGManufacturers Part No.: 09282486804
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number of Contacts

48

Product Type

Connector

Number of Rows

3

Current

2A

Orientation

Angled

Connector Gender

Female

Row Loading

A/B/C

Sub Type

Connector

Termination Type

Solder Pin

Pitch

2.54mm

Contact Plating

Noble Metal over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

DIN 41612

Housing Material

Fibreglass Reinforced Thermoplastic

Country of Origin

Germany

View all in DIN 41612 Connectors

Stock information temporarily unavailable.

€ 171.95

€ 171.95 1 Bag of 20 (Exc. VAT)

HARTING DIN 41612 48 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 3 Row Female, Angled Connector

€ 171.95

€ 171.95 1 Bag of 20 (Exc. VAT)

HARTING DIN 41612 48 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 3 Row Female, Angled Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Number of Contacts

48

Product Type

Connector

Number of Rows

3

Current

2A

Orientation

Angled

Connector Gender

Female

Row Loading

A/B/C

Sub Type

Connector

Termination Type

Solder Pin

Pitch

2.54mm

Contact Plating

Noble Metal over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

DIN 41612

Housing Material

Fibreglass Reinforced Thermoplastic

Country of Origin

Germany