HARTING DIN 41612 20 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 2 Row Male, Straight Connector

RS Stock No.: 739-058Brand: HARTINGManufacturers Part No.: 09241206922
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number of Contacts

20

Product Type

Connector

Number of Rows

2

Current

2A

Orientation

Straight

Connector Gender

Male

Row Loading

A/B

Sub Type

Connector

Termination Type

Solder Pin

Pitch

2.54mm

Contact Plating

Tin over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL E102079

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

DIN 41612

Housing Material

Thermoplastic Resin

Country of Origin

Germany

View all in DIN 41612 Connectors

Stock information temporarily unavailable.

€ 70.89

€ 70.89 1 Bag of 20 (Exc. VAT)

HARTING DIN 41612 20 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 2 Row Male, Straight Connector

€ 70.89

€ 70.89 1 Bag of 20 (Exc. VAT)

HARTING DIN 41612 20 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 2 Row Male, Straight Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Number of Contacts

20

Product Type

Connector

Number of Rows

2

Current

2A

Orientation

Straight

Connector Gender

Male

Row Loading

A/B

Sub Type

Connector

Termination Type

Solder Pin

Pitch

2.54mm

Contact Plating

Tin over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL E102079

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

DIN 41612

Housing Material

Thermoplastic Resin

Country of Origin

Germany