HARTING SEK Standard Series Straight PCB Male Connector, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

RS Stock No.: 743-371Brand: HARTINGManufacturers Part No.: 09195166914
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Harting

Product Type

Male Connector

Series

SEK Standard

Pitch

2.54mm

Current

1A

Number of Contacts

16

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

PCB-to-Cable

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

2.9mm

Maximum Operating Temperature

125°C

Mating Pin Length

6.1mm

Standards/Approvals

UL 94 V-0

Voltage

500V

Country of Origin

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in PCB Headers

Stock information temporarily unavailable.

€ 312.02

€ 312.02 1 Bag of 100 (Exc. VAT)

HARTING SEK Standard Series Straight PCB Male Connector, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

€ 312.02

€ 312.02 1 Bag of 100 (Exc. VAT)

HARTING SEK Standard Series Straight PCB Male Connector, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Product Type

Male Connector

Series

SEK Standard

Pitch

2.54mm

Current

1A

Number of Contacts

16

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

PCB-to-Cable

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

2.9mm

Maximum Operating Temperature

125°C

Mating Pin Length

6.1mm

Standards/Approvals

UL 94 V-0

Voltage

500V

Country of Origin

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more