Technical Document
Specifications
Brand
HartingNumber of Contacts
48
Product Type
Connector
Number of Rows
3
Current
6A
Orientation
Straight
Connector Gender
Female
Row Loading
B, D, Z
Sub Type
Connector
Termination Type
Solder Lug
Pitch
5.08mm
Contact Plating
Tin over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Female
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Maximum Contact Resistance
15mΩ
Series
DIN 41612
Housing Material
Resin
Country of Origin
Germany
Stock information temporarily unavailable.
€ 385.70
€ 385.70 1 Bag of 20 (Exc. VAT)
1
€ 385.70
€ 385.70 1 Bag of 20 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingNumber of Contacts
48
Product Type
Connector
Number of Rows
3
Current
6A
Orientation
Straight
Connector Gender
Female
Row Loading
B, D, Z
Sub Type
Connector
Termination Type
Solder Lug
Pitch
5.08mm
Contact Plating
Tin over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Female
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Maximum Contact Resistance
15mΩ
Series
DIN 41612
Housing Material
Resin
Country of Origin
Germany
