Technical Document
Specifications
Brand
HartingNumber of Contacts
32
Product Type
Connector
Current
6A
Number of Rows
3
Orientation
Straight
Connector Gender
Female
Row Loading
D/Z
Sub Type
Connector
Termination Type
Solder Pin
Pitch
5.08mm
Contact Plating
Noble Metal over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Female
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Series
DIN 41612
Maximum Contact Resistance
15mΩ
Housing Material
Fibreglass Reinforced Thermoplastic
Country of Origin
Romania
Stock information temporarily unavailable.
€ 190.23
€ 190.23 1 Bag of 20 (Exc. VAT)
1
€ 190.23
€ 190.23 1 Bag of 20 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingNumber of Contacts
32
Product Type
Connector
Current
6A
Number of Rows
3
Orientation
Straight
Connector Gender
Female
Row Loading
D/Z
Sub Type
Connector
Termination Type
Solder Pin
Pitch
5.08mm
Contact Plating
Noble Metal over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Female
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Series
DIN 41612
Maximum Contact Resistance
15mΩ
Housing Material
Fibreglass Reinforced Thermoplastic
Country of Origin
Romania
