HARTING DIN 41612 32 Way 5.08 mm Pitch, Type PCB, Type Connector, Type Solder Lug, 2 Row Female, Straight Connector

RS Stock No.: 738-781Brand: HARTINGManufacturers Part No.: 09042322823
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number of Contacts

32

Product Type

Connector

Number of Rows

2

Current

6A

Orientation

Straight

Connector Gender

Female

Row Loading

A/C

Sub Type

Connector

Termination Type

Solder Lug

Pitch

5.08mm

Contact Plating

Noble Metal over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Maximum Contact Resistance

15mΩ

Series

DIN 41612

Housing Material

Fibreglass Reinforced Thermoplastic

Country of Origin

Germany

View all in DIN 41612 Connectors

Stock information temporarily unavailable.

€ 247.15

€ 247.15 1 Bag of 20 (Exc. VAT)

HARTING DIN 41612 32 Way 5.08 mm Pitch, Type PCB, Type Connector, Type Solder Lug, 2 Row Female, Straight Connector

€ 247.15

€ 247.15 1 Bag of 20 (Exc. VAT)

HARTING DIN 41612 32 Way 5.08 mm Pitch, Type PCB, Type Connector, Type Solder Lug, 2 Row Female, Straight Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Number of Contacts

32

Product Type

Connector

Number of Rows

2

Current

6A

Orientation

Straight

Connector Gender

Female

Row Loading

A/C

Sub Type

Connector

Termination Type

Solder Lug

Pitch

5.08mm

Contact Plating

Noble Metal over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Maximum Contact Resistance

15mΩ

Series

DIN 41612

Housing Material

Fibreglass Reinforced Thermoplastic

Country of Origin

Germany