Technical Document
Specifications
Brand
HartingNumber of Contacts
32
Product Type
Connector
Current
2A
Number of Rows
2
Orientation
Angled
Connector Gender
Male
Row Loading
A
Sub Type
Connector
Termination Type
Solder Pin
Pitch
2.54mm
Contact Plating
Tin over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Male
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
DIN 41612
Housing Material
Thermoplastic Resin
Country of Origin
Germany
Stock information temporarily unavailable.
€ 737.39
€ 737.39 1 Bag of 260 (Exc. VAT)
1
€ 737.39
€ 737.39 1 Bag of 260 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingNumber of Contacts
32
Product Type
Connector
Current
2A
Number of Rows
2
Orientation
Angled
Connector Gender
Male
Row Loading
A
Sub Type
Connector
Termination Type
Solder Pin
Pitch
2.54mm
Contact Plating
Tin over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Male
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
DIN 41612
Housing Material
Thermoplastic Resin
Country of Origin
Germany
