HARTING DIN 41612 32 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 2 Row Male, Straight Connector

RS Stock No.: 737-059Brand: HARTINGManufacturers Part No.: 09021327922
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number of Contacts

32

Product Type

Connector

Number of Rows

2

Current

2A

Orientation

Straight

Connector Gender

Male

Row Loading

A/B

Sub Type

Connector

Termination Type

Solder Pin

Pitch

2.54mm

Contact Plating

Tin over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

DIN 41612

Maximum Contact Resistance

20mΩ

Housing Material

Thermoplastic Resin

Country of Origin

Germany

View all in DIN 41612 Connectors

Stock information temporarily unavailable.

€ 81.73

€ 81.73 1 Bag of 20 (Exc. VAT)

HARTING DIN 41612 32 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 2 Row Male, Straight Connector

€ 81.73

€ 81.73 1 Bag of 20 (Exc. VAT)

HARTING DIN 41612 32 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 2 Row Male, Straight Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Number of Contacts

32

Product Type

Connector

Number of Rows

2

Current

2A

Orientation

Straight

Connector Gender

Male

Row Loading

A/B

Sub Type

Connector

Termination Type

Solder Pin

Pitch

2.54mm

Contact Plating

Tin over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

DIN 41612

Maximum Contact Resistance

20mΩ

Housing Material

Thermoplastic Resin

Country of Origin

Germany