Hammond 1551 Series ABS General Purpose Enclosure, IP54, 51 x 36 x 15mm

RS Stock No.: 228-7744Brand: HammondManufacturers Part No.: 1551FTBU
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

51 mm

External Height

36 mm

External Width

35 mm

External Dimensions

51 x 36 x 15mm

Range

1551

IP Rating

IP54

Flanged

No

Shielded

No

Series

1551

Country of Origin

United States

View all in General Purpose Enclosures

Stock information temporarily unavailable.

Price on asking

Hammond 1551 Series ABS General Purpose Enclosure, IP54, 51 x 36 x 15mm

Price on asking

Hammond 1551 Series ABS General Purpose Enclosure, IP54, 51 x 36 x 15mm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

51 mm

External Height

36 mm

External Width

35 mm

External Dimensions

51 x 36 x 15mm

Range

1551

IP Rating

IP54

Flanged

No

Shielded

No

Series

1551

Country of Origin

United States