Freescale MC9S08GT16AMFCE, 8bit S08 Microcontroller, HCS08, 40MHz, 16 kB Flash, 32-Pin QFN

RS Stock No.: 397-199PBrand: FreescaleManufacturers Part No.: MC9S08GT16AMFCE
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

HCS08

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

S08

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

5 x 5 x 1mm

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

5mm

ADCs

4 x 10 bit

Width

5mm

Pulse Width Modulation

1 x 16 bit, 2 x 16 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Price on asking

Freescale MC9S08GT16AMFCE, 8bit S08 Microcontroller, HCS08, 40MHz, 16 kB Flash, 32-Pin QFN
Select packaging type

Price on asking

Freescale MC9S08GT16AMFCE, 8bit S08 Microcontroller, HCS08, 40MHz, 16 kB Flash, 32-Pin QFN

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

HCS08

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

S08

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

5 x 5 x 1mm

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

5mm

ADCs

4 x 10 bit

Width

5mm

Pulse Width Modulation

1 x 16 bit, 2 x 16 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more