Technical Documents
Specifications
Brand
FestoProduct Type
Rotary Drive
Shaft Type
Steel Nickel Plated
Action Type
Double Acting
Series
DSRL
Maximum Operating Pressure
8 bar
Sub Type
Vane
Cushioning Type
Flexible Cushioning Rings/Plates at Both Ends
Minimum Operating Temperature
-10°C
Maximum Torque Rating
5Nm
Maximum Axial Force
50N
Angle of Rotation
180°
Maximum Radial Force
120N
Maximum Operating Temperature
60°C
Weight
500g
Standards/Approvals
VDMA
Port Thread Size
M5
Country of Origin
Germany
Stock information temporarily unavailable.
€ 493.10
€ 493.10 Each (Exc. VAT)
1
€ 493.10
€ 493.10 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FestoProduct Type
Rotary Drive
Shaft Type
Steel Nickel Plated
Action Type
Double Acting
Series
DSRL
Maximum Operating Pressure
8 bar
Sub Type
Vane
Cushioning Type
Flexible Cushioning Rings/Plates at Both Ends
Minimum Operating Temperature
-10°C
Maximum Torque Rating
5Nm
Maximum Axial Force
50N
Angle of Rotation
180°
Maximum Radial Force
120N
Maximum Operating Temperature
60°C
Weight
500g
Standards/Approvals
VDMA
Port Thread Size
M5
Country of Origin
Germany