FERROXCUBE Ferrite Sleeve, 17.45 Dia x 12.7mm, Apertures: 1, Diameter 9.5mm

RS Stock No.: 814-3449Brand: FERROXCUBEManufacturers Part No.: CST17/9.5/13-4S2F
brand-logo
View all in Ferrite Sleeves

Technical Document

Specifications

Type

Cable Shield

Material

4S2 Material

Outer Dimensions

17.45 Dia x 12.7mm

Aperture Diameter

9.5mm

Number of Apertures

1

Outer Height

12.7mm

Outer Width

17.45 Dia.mm

Country of Origin

Poland

Product details

FERROXCUBE CST Tubular Cable Shields

A range of tubular cable shields for EMI-suppression. These CST tubular cable shields are available in a range of sizes.

You may be interested in
View all in Ferrite Sleeves

Stock information temporarily unavailable.

Price on asking

Each (In a Bag of 5) (Exc. VAT)

FERROXCUBE Ferrite Sleeve, 17.45 Dia x 12.7mm, Apertures: 1, Diameter 9.5mm

Price on asking

Each (In a Bag of 5) (Exc. VAT)

FERROXCUBE Ferrite Sleeve, 17.45 Dia x 12.7mm, Apertures: 1, Diameter 9.5mm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Type

Cable Shield

Material

4S2 Material

Outer Dimensions

17.45 Dia x 12.7mm

Aperture Diameter

9.5mm

Number of Apertures

1

Outer Height

12.7mm

Outer Width

17.45 Dia.mm

Country of Origin

Poland

Product details

FERROXCUBE CST Tubular Cable Shields

A range of tubular cable shields for EMI-suppression. These CST tubular cable shields are available in a range of sizes.

You may be interested in