Fairchild Semiconductor NC7SZ08P5 2-Input AND Logic Gate, 5-Pin SC-70

RS Stock No.: 652-8964Brand: Fairchild SemiconductorManufacturers Part No.: NC7SZ08P5
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

TinyLogic UHS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

4.5 ns @ 5 V, 5.2 ns @ 3.3 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Height

1mm

Dimensions

2 x 1.25 x 1mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

2mm

Width

1.25mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NC7SZ08P5X 2-Input AND Logic Gate, 5-Pin SC-70
Price on askingEach (In a Pack of 10) (Exc. VAT)
View all in Logic Gates

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Fairchild Semiconductor NC7SZ08P5 2-Input AND Logic Gate, 5-Pin SC-70

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Fairchild Semiconductor NC7SZ08P5 2-Input AND Logic Gate, 5-Pin SC-70

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NC7SZ08P5X 2-Input AND Logic Gate, 5-Pin SC-70
Price on askingEach (In a Pack of 10) (Exc. VAT)

Technical Document

Specifications

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

TinyLogic UHS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

4.5 ns @ 5 V, 5.2 ns @ 3.3 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Height

1mm

Dimensions

2 x 1.25 x 1mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

2mm

Width

1.25mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi NC7SZ08P5X 2-Input AND Logic Gate, 5-Pin SC-70
Price on askingEach (In a Pack of 10) (Exc. VAT)