Technical Document
Specifications
Brand
FacomSpanner Type
Combination Spanner
Metric Size
21 mm, 23mm
Finish
Chrome
Overall Length
331 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Price on asking
Facom Combination Spanner, 21mm, Metric, Double Ended, 331 mm Overall
1
Price on asking
Facom Combination Spanner, 21mm, Metric, Double Ended, 331 mm Overall
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FacomSpanner Type
Combination Spanner
Metric Size
21 mm, 23mm
Finish
Chrome
Overall Length
331 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
