Facom 467S Series Combination Ratchet Spanner, 5/16in, Imperial, 90 mm Overall

RS Stock No.: 235-0148Brand: FacomManufacturers Part No.: 467S.5/16
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Combination Ratchet Spanner

Imperial Size

5/16in

Overall Length

90 mm

Imperial or Metric

Imperial

Series

467S

Country of Origin

Taiwan, Province Of China

View all in Spanners

Stock information temporarily unavailable.

Price on asking

Facom 467S Series Combination Ratchet Spanner, 5/16in, Imperial, 90 mm Overall

Price on asking

Facom 467S Series Combination Ratchet Spanner, 5/16in, Imperial, 90 mm Overall

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Spanner Type

Combination Ratchet Spanner

Imperial Size

5/16in

Overall Length

90 mm

Imperial or Metric

Imperial

Series

467S

Country of Origin

Taiwan, Province Of China