Facom 467S Series Combination Ratchet Spanner, Imperial, 108 mm Overall

RS Stock No.: 235-0142Brand: FacomManufacturers Part No.: 467S.1/2
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Combination Ratchet Spanner

Series

467S

Imperial Size

1/2in

Imperial or Metric

Imperial

Overall Length

108 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Facom 467S Series Combination Ratchet Spanner, Imperial, 108 mm Overall

P.O.A.

Facom 467S Series Combination Ratchet Spanner, Imperial, 108 mm Overall
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Spanner Type

Combination Ratchet Spanner

Series

467S

Imperial Size

1/2in

Imperial or Metric

Imperial

Overall Length

108 mm

Country of Origin

Taiwan, Province Of China